SPDT momentary snap action switch with a top plunger actuator. Features a 10A current rating and 120V AC/DC voltage rating. Designed for panel mounting with screw terminals and a straight orientation. Rated IP67 for waterproof and dust-tight operation, with a temperature range of -40°C to 70°C.
Honeywell BX4C3K technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 72.9mm |
| Length | 146.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 483mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | BX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BX4C3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
