Honeywell BX4C4L technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT, DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BX4C4L to view detailed technical specifications.
No datasheet is available for this part.