Honeywell BXA3K-1A technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | BX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BXA3K-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.