
DPDT momentary snap action switch with a side rotary actuator. Features a 2-pole, 2-position configuration, 10A current rating, and 600VAC/120VDC voltage rating. IP67 rated for waterproof and dust-tight operation, with a temperature range of -40°C to 70°C. Chassis mount design with wire terminal termination. Approvals include UL and IEC, with RoHS compliance.
Honeywell BXA4L technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, IEC |
| Package/Case | 600 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 73.18mm |
| Length | 146.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 0.45N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 120V |
| Width | 51.85mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BXA4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
