Honeywell BXC3K technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.5N |
| Operating Position | 0.03inch |
| Overtravel | 483mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | BX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BXC3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.