
Honeywell BXC4L technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 62.36mm |
| Length | 51.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 240V |
| Mount | Screw |
| Operating Force | 0.45N |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 156.47mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BXC4L to view detailed technical specifications.
No datasheet is available for this part.