Honeywell BXM4N technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Depth | 73.18mm |
| Length | 146.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | BX |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Width | 51.85mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BXM4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.