
The BXM4N-1A is a rotary limit switch with a current rating of 10A and a voltage rating of 120V AC. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The switch is chassis mount and has a DPDT throw configuration. It is rated IP67, waterproof, and dust tight, but is not RoHS compliant. The switch is available in a screw mount package.
Honeywell BXM4N-1A technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | BX |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BXM4N-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
