Honeywell BXP4L technical specifications.
| Approvals | UL, CSA |
| Depth | 72.9mm |
| Height | 146.05mm |
| Length | 76.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BXP4L to view detailed technical specifications.
No datasheet is available for this part.