Honeywell BXQC4L354 technical specifications.
| Current Rating | 10A |
| Mount | Panel |
| Operating Force | 17.86N |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BXQC4L354 to view detailed technical specifications.
No datasheet is available for this part.