The BXR3K is a SPDT limit switch from Honeywell, designed for screw mount applications. It features a maximum operating temperature range of -40°C to 70°C and a maximum voltage rating of 600V AC and 240V DC. The switch has a throw configuration of SPDT and an operating force of 0.5N. It is RoHS compliant and approved by UL and CSA.
Honeywell BXR3K technical specifications.
| Approvals | UL, CSA |
| Depth | 62mm |
| Height | 145.6mm |
| Length | 50.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 240V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BXR3K to view detailed technical specifications.
No datasheet is available for this part.