
SPDT snap action switch featuring silver contacts and a pin plunger actuator. Rated for 16A at 480VAC (186.42VA), with a mechanical life of 20,000,000 cycles. Operates with a force of 2.78N and offers a pretravel of 0.015 inches. Chassis mountable via screw terminals, this RoHS compliant component operates within a temperature range of -55°C to 85°C.
Honeywell BZ-1R374-P4 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-1R374-P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
