Honeywell BZ-1RW82991T technical specifications.
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-1RW82991T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.