
SPDT momentary snap acting/limit switch with silver contacts, rated for 0.5A at 125VDC and 125V AC. Features a 0.51mm pre-travel, 0.002-inch differential travel, and a straight orientation with screw terminals for chassis mounting. Constructed from plastic, this switch offers a mechanical life of 20,000,000 cycles, operating between -55°C and 85°C. It supports a maximum AC voltage rating of 600V and a maximum DC voltage rating of 250V, with a maximum current rating of 16A.
Honeywell BZ-2R276-P5 technical specifications.
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R276-P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
