
SPDT snap action switch featuring a plunger actuator and screw termination. Rated for 15A at 125VAC/125VDC, this switch offers both normally open (N.O.) and normally closed (N.C.) contacts with silver contact material. It boasts a mechanical life of 20,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 3.61N, with a differential travel of 0.002 inches and a low overtravel of 152mm. Mounting is via screw to chassis, and it operates within a temperature range of -55°C to 85°C. Approvals include UL and CSA, and the product is RoHS compliant.
Honeywell BZ-2RD-A2 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.5mm |
| Differential Travel | 0.002inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RD-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
