SPDT snap action switch with a straight plunger actuator. Features a 16A maximum current rating at 480VAC and 250VDC, with a 125V AC/DC rating. Offers low overtravel of 0.06 inches and a differential travel of 0.002 inches. Constructed with a steel actuator and screw termination, this switch is designed for chassis mounting and operates within a temperature range of -55°C to 85°C. Mechanical life is rated at 20,000,000 cycles.
Honeywell BZ-2RD39-A2 technical specifications.
| Actuator Material | Steel |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.61N |
| Operating Position | 0.835inch |
| Orientation | Straight |
| Overtravel | 0.06inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 29.03g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RD39-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.