
SPDT snap acting/limit switch with a momentary action, rated for 15A and 480VDC. Features a steel plunger actuator, screw terminals, and a panel mount design. Operating force is 528N with a differential travel of 0.0025 inches. This RoHS compliant switch offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Approvals include UL, CSA, and CE.
Honeywell BZ-2RDS-A2-S technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.0025inch |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 528N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 157mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RDS-A2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
