
SPDT snap action switch featuring a stainless steel plunger actuator. Rated for 16A at 480VAC and 250VDC, with a 15A contact current rating and silver contacts. Offers a mechanical life of 20,000,000 cycles and an electrical life of 50,000 cycles. Mounting options include panel, screw, and solder, with solder termination. Operating force is 3.61N, and it includes high overtravel.
Honeywell BZ-2RQ1 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw, Solder |
| Operating Force | 361N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 39g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
