
SPDT snap-action switch featuring a high overtravel plunger and silver contacts rated for 15A at 250VAC. This general-purpose switch offers a mechanical life of 20,000,000 cycles and operates across a wide temperature range from -55°C to 85°C. Panel mountable with wire lead termination, it has a straight orientation and a steel actuator.
Honeywell BZ-2RQ1015-W109 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 68.33mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Wire |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ1015-W109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
