
Honeywell BZ-2RQ104 technical specifications.
| Actuator Material | Steel |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 3.61N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 39.92g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-2RQ104 to view detailed technical specifications.
No datasheet is available for this part.
