Honeywell BZ-2RQ18MD611 technical specifications.
| Differential Travel | 0.002inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operating Force | 370gf |
| Overtravel | 356mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ18MD611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.