
Snap acting/limit switch featuring a straight, steel actuator and SPDT, momentary function. Offers a 15A current rating with a 16A max, and 125VDC/125VAC voltage ratings, extending to 250VDC and 480VAC max. Silver contacts and screw terminals facilitate a robust connection, with a mechanical life of 20,000,000 cycles. Designed for chassis or panel mounting, this RoHS compliant component operates within a -55°C to 121°C temperature range.
Honeywell BZ-2RQ24-A2 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ24-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
