Honeywell BZ-2RQ25272T technical specifications.
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Throw Configuration | SPDT |
| Weight | 54.43g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-2RQ25272T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.