Honeywell BZ-2RQ77-N24 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | High Overtravel Plunger |
| Max Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Mounting | Screw Mount |
| Min Operating Temperature | -55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell BZ-2RQ77-N24 to view detailed technical specifications.
No datasheet is available for this part.