Honeywell BZ-2RQ8-A2 technical specifications.
| Current Rating | 15A |
| Operating Force | 0.5N |
| RoHS Compliant | Yes |
| Series | BZ |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ8-A2 to view detailed technical specifications.
No datasheet is available for this part.