SPDT momentary snap action switch with a 12.7mm acetal lever actuator and screw terminals. Features a 0.5A, 125VDC rating, silver contacts, and a 16A max current rating. Operates across a temperature range of -55°C to 85°C with a mechanical life of 20,000,000 cycles. Designed for panel mounting with a threaded body and chassis mount capability. RoHS compliant.
Honeywell BZ-2RQW1-A2 technical specifications.
| Actuator Material | Acetal |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQW1-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
