Honeywell BZ-2RQW558-W103 technical specifications.
| Actuator Material | Thermoplastic |
| Depth | 17.45mm |
| Length | 68.33mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQW558-W103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.