Honeywell BZ-2RW80-A2UL technical specifications.
| Actuator Length | 635mm |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 7gf |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Ratings | IP64 |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell BZ-2RW80-A2UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.