
SPDT momentary snap acting switch with a 15A contact current rating and silver contacts. Features a 4.37mm overtravel, 508mm straight lever actuator, and screw terminals for chassis or panel mounting. Operates within a temperature range of -55°C to 85°C, with a mechanical life of 20,000,000 cycles. Rated for 125VDC and 125VAC, with a maximum AC voltage rating of 480V and a maximum DC voltage rating of 250V. RoHS compliant.
Honeywell BZ-2RW80161-A2 technical specifications.
| Actuator Length | 508mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 17.45mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 437mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW80161-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
