Honeywell BZ-2RW80555110T technical specifications.
| Depth | 17.45mm |
| Length | 55.98mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 83°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 1.11N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW80555110T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.