
SPDT snap-action switch with straight lever actuator, featuring a 16A maximum current rating and 480VAC/250VDC voltage rating. Silver contacts ensure reliable operation, with a mechanical life of 20 million cycles. Panel or chassis mountable via screw terminals, this switch offers IP64 protection against dust and water. Operating temperature range spans from -55°C to 85°C.
Honeywell BZ-2RW8055517-A2 technical specifications.
| Actuator Length | 635mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 74.78mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Position | 191mm |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8055517-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.