The BZ Series SPDT On-Mom Screw Mount Switch is a basic and snap action switch designed for general use. It has a maximum operating temperature of 85°C and a maximum voltage rating of 125V AC. The switch can handle a maximum current rating of 16A and has a mechanical life of 20 million cycles. It is available in a screw mount package and is suitable for use in a variety of applications.
Honeywell BZ-2RW8055520T technical specifications.
| Depth | 17.45mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.97N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 34.47g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8055520T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.