
SPDT momentary snap acting switch with a steel roller plunger actuator. Features a 0.5A at 125VDC rating, 15A current rating, and 480VAC maximum voltage. Equipped with quick connect terminals and designed for panel or chassis mounting. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. IP64 rated for water resistance and dust tightness, this RoHS compliant component is supplied in bulk packaging.
Honeywell BZ-2RW825551-D6 technical specifications.
| Actuator Length | 4822mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 0.04inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW825551-D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.