Honeywell BZ-2RW84203-A2 technical specifications.
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Series | BZ |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 33.11g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW84203-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.