Honeywell BZ-2RW855-A2 technical specifications.
| Actuator Length | 635mm |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 7gf |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW855-A2 to view detailed technical specifications.
No datasheet is available for this part.