
SPDT snap acting/limit switch with a momentary action and a 0.5A, 125VDC contact rating. Features a sealed plunger actuator, screw terminals, and a straight orientation for panel mounting. Rated for 15A contact current and 16A max current, with silver contacts and a mechanical life of 20,000,000 cycles. Operates across a wide temperature range from -55°C to 85°C and offers IP64, water-resistant, and dust-tight protection. RoHS compliant.
Honeywell BZ-2RW855511T technical specifications.
| Actuator Length | 635mm |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 74.78mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW855511T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
