Honeywell BZ-3RW80155551-A2-S technical specifications.
| Actuator Length | 635mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 74.78mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | BZ |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3RW80155551-A2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.