SPDT momentary snap acting/limit switch featuring a wide roller actuator and screw terminals. Offers a 10A current rating and 125VDC/125VAC voltage rating, with a maximum DC voltage rating of 250V and AC voltage rating of 480V. Constructed from plastic with silver contacts, it boasts a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Panel mountable with a 2.39mm overtravel and 181N operating force.
Honeywell BZ-3RW822158-A46 technical specifications.
| Actuator Length | 267mm |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 181N |
| Orientation | Straight |
| Overtravel | 239mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3RW822158-A46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
