SPDT momentary snap acting switch with a hardened steel plunger actuator. Features a 5A current rating at 250V AC, silver contacts, and screw terminals for panel or chassis mounting. Operating temperature range from -55°C to 85°C with a mechanical life of 20,000,000 cycles. Includes a 723N operating force and 556mm overtravel. RoHS compliant.
Honeywell BZ-3YN703 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 723N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3YN703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
