Honeywell BZ-3YT552 technical specifications.
| Current Rating | 5A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 7.23N |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3YT552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
