Honeywell BZ-7R-A2 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 7.78N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Weight | 28.6g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7R-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
