This SPDT switch features a silver contact material and a plastic body, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a mechanical life of 20,000,000 cycles and is rated for 125V AC. The switch is mounted via screws and has a straight orientation. It is compliant with RoHS regulations and is available in bulk packaging.
Honeywell BZ-7R35-A4 technical specifications.
| Contact Material | Silver |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7R35-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.