Honeywell BZ-7RL127 technical specifications.
| Actuator Material | Plastic |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Solder |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7RL127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.