Honeywell BZ-7RL13072T technical specifications.
| Contact Plating | Gold |
| Depth | 17.45mm |
| Length | 61.47mm |
| Mount | Screw |
| Operating Force | 4.17N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7RL13072T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.