
Honeywell BZ-7RQ104 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Operating Force | 7.78N |
| Orientation | Straight |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Weight | 36.74g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-7RQ104 to view detailed technical specifications.
No datasheet is available for this part.