
SPDT snap-action switch featuring a roller lever actuator. Rated for 15A at 115VAC, with a DC rated voltage of 125V. Silver contacts ensure reliable operation. Mounting options include chassis, screw, and solder. Operating force is 125N, with a mechanical life of 20,000,000 cycles.
Honeywell BZ-7RW204 technical specifications.
| Actuator Length | 4822mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 381mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 115V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 125N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-7RW204 to view detailed technical specifications.
No datasheet is available for this part.
