SPDT momentary snap acting switch featuring a wide sintered stainless steel roller actuator for panel mounting. Offers a 15A current rating at 125VAC and 250VDC, with a 0.5A, 125VDC rating specified for the momentary action. Operates across a -55°C to 85°C temperature range with a mechanical life of 20,000,000 cycles. Terminates via screw connections and includes chassis mounting capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-7RW82132T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 4822mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 102mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 139N |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7RW82132T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
