Basic switch featuring a robust design for general applications. This electromechanical component is engineered for reliable operation, offering a dependable switching solution. Its construction is suitable for a wide range of general-purpose electrical control tasks.
Honeywell BZ-7RW822-A46 technical specifications.
| Base Material | N/A |
| Contact Material | N/A |
| Contact Plating | N/A |
| Body Orientation | N/A |
| Manufacturer | Honeywell |
| Max AC Voltage Rating | N/A |
| Family | BZ |
| IP Rating | N/A |
| Electrical Life | N/A |
| Dimension | N/A |
| Part No | BZ-7RW822-A46 |
| RoHS | Unknown |
| Max DC Voltage Rating | N/A |
| Maximum Pre-Travel | N/A |
| Pole Throw Configuration | N/A |
| Mechanical Life | N/A |
| Packaging | N/A |
| Minimum Over-Travel | N/A |
| Switch Configuration | N/A |
| Release Force | N/A |
| Product Weight | N/A |
| Mounting | N/A |
| Operating Force | N/A |
| Minimum Insulation Resistance | N/A |
| Operating Temperature | N/A |
| RoHS | Not CompliantN/A |
Download the complete datasheet for Honeywell BZ-7RW822-A46 to view detailed technical specifications.
No datasheet is available for this part.