
SPDT snap-action switch with straight lever, featuring a 16A max current rating at 277VAC and 250VDC. Offers a robust mechanical life of 20,000,000 cycles and operates across a wide temperature range from -55°C to 85°C. This chassis-mount switch utilizes screw terminals and has an operating force of 111N.
Honeywell BZ-7RW855T-S technical specifications.
| Actuator Length | 635mm |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Length | 74.78mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 111N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7RW855T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.