
SPDT snap-action switch featuring a roller lever actuator. Rated for 15A at 480VAC and 125VDC, with a 1.95N operating force and 267mm actuator length. Offers screw and solder termination, suitable for chassis mounting. Designed for a wide operating temperature range from -55°C to 85°C with a mechanical life of 20 million cycles.
Honeywell BZ-7RWT822101 technical specifications.
| Actuator Length | 267mm |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 195N |
| Operating Position | 1.188inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7RWT822101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
